345-033-559-604

Heilind Number:EDA345-033-559-604
Manufacturer:EDAC
Manufacturer Number:345-033-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-559-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge 33-position card edge connector. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring optimal performance in any circuit. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable conductivity and longevity. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your board-to-board connections with this essential component, perfect for a wide range of applications.