345-033-559-607

Heilind Number:EDA345-033-559-607
Manufacturer:EDAC
Manufacturer Number:345-033-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-559-607

Detailed Description

Elevate your PCB connectivity with our cutting-edge green card edge connector. Designed for seamless integration, this connector boasts a single row layout with 33 positions, ensuring efficient and reliable data transmission. Crafted from UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and high performance in any environment. With a pitch of .1 inches and right angle mount orientation, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced connectivity.