345-033-559-608

Heilind Number:EDA345-033-559-608
Manufacturer:EDAC
Manufacturer Number:345-033-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-559-608

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector, designed for seamless integration in various electronic devices. Featuring 33 positions in a single row layout, this connector boasts impeccable precision and durability for secure and reliable data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and efficient conductivity. The right-angle mount orientation allows for effortless installation, while the .1-inch pitch and .2-inch row spacing ensure optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in diverse environments. Elevate your PCB assembly with this essential component for seamless and efficient connections.