345-033-559-658

Heilind Number:EDA345-033-559-658
Manufacturer:EDAC
Manufacturer Number:345-033-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-559-658

Detailed Description

Enhance your PCB assembly with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features a 1-row, 33-position configuration with a pitch of .1 inches, allowing for efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. The contact material, Copper Alloy, guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial environments. Elevate your connectivity solutions with this essential component.