345-033-559-688

Heilind Number:EDA345-033-559-688
Manufacturer:EDAC
Manufacturer Number:345-033-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-559-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration into your setup. With a reliable amperage of 3A, copper alloy contact material, and UL 94V-0 Thermoplastic Polyester housing, this connector ensures durable and efficient performance. Boasting 33 positions in a single row with a pitch of .1 inches and a row spacing of .2 inches, it facilitates precise and secure connections. Its right-angle mount orientation further adds to its versatility. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your connectivity solutions with this essential component.