345-034-500-102

Heilind Number:EDA345-034-500-102
Manufacturer:EDAC
Manufacturer Number:345-034-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-500-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 34 positions on a single row, it ensures efficient signal transmission for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in demanding environments. With a low 3A amperage and a pitch of .1 inch, this connector is perfect for power and data applications. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this essential component.