345-034-500-104

Heilind Number:EDA345-034-500-104
Manufacturer:EDAC
Manufacturer Number:345-034-500-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-500-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in any application, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise connection is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your electronic systems with this green-colored connector, perfect for power-intensive applications with an amperage of 3 A. With a straight mount orientation, installation is simplified, making it a must-have component in your connectivity solutions arsenal.