345-034-500-108

Heilind Number:EDA345-034-500-108
Manufacturer:EDAC
Manufacturer Number:345-034-500-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-500-108

Detailed Description

Enhance your circuit board connectivity with this robust 34-position PCB connector. Designed for seamless integration, it features a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation offers easy installation, while its vibrant green color adds a touch of distinction to your setup. Upgrade your connectivity solutions with this high-quality connector.