345-034-500-203

Heilind Number:EDA345-034-500-203
Manufacturer:EDAC
Manufacturer Number:345-034-500-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-500-203

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 34 positions for optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it guarantees reliable performance in any application. The .1-inch pitch and .2-inch row spacing ensure efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB assembly needs. Upgrade your connectivity with this essential component.