345-034-500-204

Heilind Number:EDA345-034-500-204
Manufacturer:EDAC
Manufacturer Number:345-034-500-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-500-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features 34 positions with a pitch of .1 inches, allowing for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, with an operating temperature range spanning from -40 to 105°C. Each of the two rows is meticulously engineered for optimal contact, utilizing Copper Alloy as the contact material for enhanced conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and space-saving benefits. Elevate your PCB assembly process with this essential component, perfect for various applications in the electronics industry.