345-034-500-207

Heilind Number:EDA345-034-500-207
Manufacturer:EDAC
Manufacturer Number:345-034-500-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-500-207

Detailed Description

Enhance your PCB connectivity with this high-performance 34-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows for efficient signal transmission. With a 0.1-inch pitch and 0.2-inch row spacing, it ensures precise alignment on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any operating environment, withstanding temperatures from -40 to 105°C. The copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component.