345-034-500-404

Heilind Number:EDA345-034-500-404
Manufacturer:EDAC
Manufacturer Number:345-034-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-500-404

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. This connector features a single row layout with 34 positions, offering ample connectivity for your circuit boards. Crafted with copper alloy contacts, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.