345-034-500-412

Heilind Number:EDA345-034-500-412
Manufacturer:EDAC
Manufacturer Number:345-034-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-500-412

Detailed Description

Enhance your circuit connectivity with our Green Board To Board PCB Connector, offering reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures durability and efficient signal transmission. With a single row design and a pitch of .1 inches, it's perfect for various PCB assembly applications. The 34 positions allow for versatile connection options, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for both standard and harsh environments. Trust in our high-quality connector to meet your PCB connectivity needs with ease.