345-034-500-488

Heilind Number:EDA345-034-500-488
Manufacturer:EDAC
Manufacturer Number:345-034-500-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-500-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-500-488

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. With 34 positions and a single row design, it offers seamless integration for your electronic components. Crafted with precision, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component.