345-034-500-588

Heilind Number:EDA345-034-500-588
Manufacturer:EDAC
Manufacturer Number:345-034-500-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-500-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-500-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed with precision, it features 34 positions across 2 rows, ensuring seamless data transfer. The copper alloy contacts guarantee optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient PCB integration. Its straight mount orientation and operating temperature range of -40 to 105°C ensure versatile and reliable use in various environments. Upgrade your connectivity solutions with this essential component.