345-034-500-602

Heilind Number:EDA345-034-500-602
Manufacturer:EDAC
Manufacturer Number:345-034-500-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-500-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 34 positions in a single row, ensuring efficient data transfer. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise and reliable connections. The connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, providing both strength and safety. Its copper alloy contact material guarantees optimal conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless PCB connectivity.