345-034-500-608

Heilind Number:EDA345-034-500-608
Manufacturer:EDAC
Manufacturer Number:345-034-500-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-500-608

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts 34 positions in a single row, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliability even in demanding environments. With copper alloy contacts, it offers superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component, a testament to quality and innovation in electronic connectivity.