345-034-500-612

Heilind Number:EDA345-034-500-612
Manufacturer:EDAC
Manufacturer Number:345-034-500-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-500-612

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation, even in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise connectivity for seamless integration. The copper alloy contact material guarantees high conductivity, while the straight mount orientation facilitates easy installation. Boasting 34 positions in a single row, it provides ample connectivity options for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this innovative and efficient connectivity solution.