345-034-500-658

Heilind Number:EDA345-034-500-658
Manufacturer:EDAC
Manufacturer Number:345-034-500-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-500-658

Detailed Description

Enhance your PCB connections with our innovative Board To Board Card Edge Connector. Designed for optimal performance, this connector features 34 positions in a single row, ensuring seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability and reliability, even in demanding industrial environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.