345-034-500-802

Heilind Number:EDA345-034-500-802
Manufacturer:EDAC
Manufacturer Number:345-034-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-500-802

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for efficient performance, this connector features 34 positions with two rows for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation further simplifies installation. Elevate your PCB connectivity with this essential component.