345-034-520-103

Heilind Number:EDA345-034-520-103
Manufacturer:EDAC
Manufacturer Number:345-034-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-103

Detailed Description

Enhance your PCB connections with this high-performing green board-to-board connector. Designed for efficiency, it features a single row with 34 positions, ensuring seamless data transmission. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and safety. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this reliable and efficient component.