345-034-520-104

Heilind Number:EDA345-034-520-104
Manufacturer:EDAC
Manufacturer Number:345-034-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-104

Detailed Description

Enhance your PCB connectivity with this high-quality, 34-position board-to-board connector. Designed for seamless integration, its straight mount orientation ensures a secure fit. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your electronic projects with this essential component.