345-034-520-107

Heilind Number:EDA345-034-520-107
Manufacturer:EDAC
Manufacturer Number:345-034-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-107

Detailed Description

Enhance connectivity within your electronic devices with this 34-position green board-to-board PCB connector. Featuring a straight mount orientation, it facilitates seamless installation for optimal performance. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in challenging environments. With copper alloy contacts and a 3A amperage, this connector guarantees reliable power transmission. Its .1-inch pitch and .2-inch row spacing allow for efficient signal transfer between circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.