345-034-520-158

Heilind Number:EDA345-034-520-158
Manufacturer:EDAC
Manufacturer Number:345-034-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-158

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and single row configuration ensure easy installation. With 34 positions available, you can effectively link various components on your PCB. The connector features a green housing made of UL 94V-0 thermoplastic polyester, guaranteeing reliability even in challenging environments. Each contact point is crafted from copper alloy, providing optimal conductivity. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for a range of applications. Upgrade your PCB setup with this high-quality connector, a essential component for any electronic project.