345-034-520-178

Heilind Number:EDA345-034-520-178
Manufacturer:EDAC
Manufacturer Number:345-034-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-178

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Boasting a sleek design with a single row, it features 34 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Designed for straight mount orientation, it guarantees easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Elevate your PCB assembly with this essential component.