345-034-520-188

Heilind Number:EDA345-034-520-188
Manufacturer:EDAC
Manufacturer Number:345-034-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-188

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions with a reliable contact material of Copper Alloy, ensuring optimal conductivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a compact pitch of .1 inch and a single row layout, it offers efficient space utilization on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Its straight mount orientation and vibrant green color add versatility and ease of use to any project. Trust in this connector for secure and stable connections in your electronic applications.