345-034-520-202

Heilind Number:EDA345-034-520-202
Manufacturer:EDAC
Manufacturer Number:345-034-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-202

Detailed Description

Enhance your PCB connectivity with this efficient and durable Board-To-Board Card Edge Connector. Designed for optimal performance, it features two rows with a total of 34 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation, while the Copper Alloy contact material guarantees high conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, and it operates flawlessly within a wide temperature range from -40 to 105 °C. Rest assured of its quality and compliance with RoHS standards, making it a perfect choice for various electronic applications. Upgrade your PCB setup with this green-colored connector and experience seamless connectivity like never before.