345-034-520-203

Heilind Number:EDA345-034-520-203
Manufacturer:EDAC
Manufacturer Number:345-034-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Featuring a sleek green design, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 34 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Choose this connector for your electronic projects and experience unparalleled connectivity.