345-034-520-207

Heilind Number:EDA345-034-520-207
Manufacturer:EDAC
Manufacturer Number:345-034-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring 34 positions arranged in two rows, it allows for seamless integration of multiple components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments, with a wide operating temperature range of -40 to 105 °C. Each contact is made of robust Copper Alloy, guaranteeing secure and efficient power delivery. With a pitch of .1 in and row spacing of .2 in, precise alignment is achieved, while the straight mount orientation simplifies installation. Trust in this connector for superior conductivity and durability in your electronic projects.