345-034-520-208

Heilind Number:EDA345-034-520-208
Manufacturer:EDAC
Manufacturer Number:345-034-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-208

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With two rows and a total of 34 positions, this connector offers ample connectivity options. The copper alloy contact material provides efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Designed for straight mount orientation, it is suitable for various applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Upgrade your devices with this essential component and experience enhanced functionality.