345-034-520-258

Heilind Number:EDA345-034-520-258
Manufacturer:EDAC
Manufacturer Number:345-034-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. With a sleek design featuring 34 positions in two rows, this connector ensures seamless data transfer with its copper alloy contacts. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in harsh environments with an operating temperature range of -40 to 105°C. The .1-inch pitch and .2-inch row spacing offer precise and efficient connections. Its straight mount orientation allows for hassle-free installation. Upgrade your electronic assemblies with this high-performance connector.