345-034-520-278

Heilind Number:EDA345-034-520-278
Manufacturer:EDAC
Manufacturer Number:345-034-520-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-278

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision in mind, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green hue. With two rows and 34 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the compact .1-inch pitch and .2-inch row spacing optimize signal transmission. Perfect for demanding environments, it operates flawlessly within a wide temperature range from -40 to 105°C. Upgrade your electronic assemblies with this Straight-mount connector, a must-have in any professional setup.