345-034-520-288

Heilind Number:EDA345-034-520-288
Manufacturer:EDAC
Manufacturer Number:345-034-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 34 positions divided across 2 rows, each crafted with durable Copper Alloy contact material for reliable signal transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures robust protection and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure inter-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality even in harsh environments. Ideal for various applications in electronics and telecommunications, this connector is an essential component in achieving seamless connectivity on your PCBs.