345-034-520-402

Heilind Number:EDA345-034-520-402
Manufacturer:EDAC
Manufacturer Number:345-034-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-402

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Crafted with precision and durability in mind, it features 34 positions with a pitch of .1 inches and a row spacing of .2 inches, ensuring seamless and efficient data transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing high performance even in the most demanding environments. With a straight mount orientation, installation is a breeze. The contact material, made of Copper Alloy, offers excellent conductivity and reliability. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for a wide range of applications. Upgrade your system with this essential component for optimal connectivity and performance.