345-034-520-403

Heilind Number:EDA345-034-520-403
Manufacturer:EDAC
Manufacturer Number:345-034-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-403

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 34 positions in a single row, it offers seamless connectivity for your PCB projects. The housing material, UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a contact material of Copper Alloy, you can trust in reliable and efficient performance. The .1-inch pitch and .2-inch row spacing allow for precise integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Upgrade your setup with this essential component for seamless data transmission and power delivery.