345-034-520-408

Heilind Number:EDA345-034-520-408
Manufacturer:EDAC
Manufacturer Number:345-034-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-408

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Green Board-To-Board PCB Connector. Designed for seamless integration, it boasts a straight mount orientation and features 34 positions for optimal versatility. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability while maintaining safety standards. The Copper Alloy contact material guarantees reliable performance, even in harsh operating conditions ranging from -40 to 105°C. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections on your PCBs. Elevate your projects with this essential component, perfect for various applications in the electronics industry.