345-034-520-412

Heilind Number:EDA345-034-520-412
Manufacturer:EDAC
Manufacturer Number:345-034-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-412

Detailed Description

Enhance connectivity within your electronic devices with this 34-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environmental conditions. Elevate your PCB connections with this essential component.