345-034-520-458

Heilind Number:EDA345-034-520-458
Manufacturer:EDAC
Manufacturer Number:345-034-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-458

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration and optimal signal transfer, this green connector boasts a single row layout with 34 positions, offering ample room for your connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting functionality even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in varying conditions. Experience unparalleled efficiency and reliability in your PCB setups with this essential connector.