345-034-520-478

Heilind Number:EDA345-034-520-478
Manufacturer:EDAC
Manufacturer Number:345-034-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-478

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 34 positions with a single row layout and a compact .1-inch pitch. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments, from -40 to 105°C. Crafted with precision, the connectors boast Copper Alloy contacts for optimal signal transfer. With a straight mount orientation and convenient row spacing of .2 inches, they offer easy installation on PCBs. Ideal for a range of applications, these green connectors guarantee efficient and secure connections in your electronic assemblies. Elevate your design with this essential component for seamless data transmission.