345-034-520-488

Heilind Number:EDA345-034-520-488
Manufacturer:EDAC
Manufacturer Number:345-034-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-488

Detailed Description

Enhance your PCB connectivity with this high-quality 34-position Card Edge Connector in a sleek green hue. Designed for seamless integration, it features a single row with a pitch of .1 inch, ensuring precise alignment. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of robust Copper Alloy, facilitating reliable data transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers versatility for various applications. Elevate your electronic projects with this essential component.