345-034-520-502

Heilind Number:EDA345-034-520-502
Manufacturer:EDAC
Manufacturer Number:345-034-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance, 34-position Board to Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable power transmission. The connector's straight mount orientation and compact .1 inch pitch make it ideal for seamless integration on your PCBs. With two rows and a row spacing of .2 inches, it offers efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this green-colored connector, a must-have in your toolkit.