345-034-520-503

Heilind Number:EDA345-034-520-503
Manufacturer:EDAC
Manufacturer Number:345-034-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-503

Detailed Description

Enhance your PCB connectivity with our versatile 34-position board-to-board connector, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 thermoplastic polyester housing and featuring copper alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .1 inches and two rows for efficient signal transmission, it offers precise alignment and secure connectivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in its straight mount orientation and green color for easy identification. Elevate your connectivity game with this essential component.