345-034-520-507

Heilind Number:EDA345-034-520-507
Manufacturer:EDAC
Manufacturer Number:345-034-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek green design, this connector boasts 34 positions spread across two rows, providing ample space for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.