345-034-520-508

Heilind Number:EDA345-034-520-508
Manufacturer:EDAC
Manufacturer Number:345-034-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-508

Detailed Description

Enhance connectivity with our cutting-edge Board to Board PCB Connector, designed for seamless integration in your electronic setups. Featuring 34 positions across 2 rows, it ensures efficient signal transmission with a low amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliability even in challenging environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications, from consumer electronics to industrial equipment. Elevate your connectivity solutions with this essential component.