345-034-520-558

Heilind Number:EDA345-034-520-558
Manufacturer:EDAC
Manufacturer Number:345-034-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-558

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material of Copper Alloy ensuring optimal conductivity, it offers a reliable amperage of 3A. Its dual-row configuration with 34 positions and a pitch of .1 inches allows for efficient and secure connections. The straight mount orientation and row spacing of .2 inches make it easy to install and maintain. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your PCB connectivity with this versatile and robust connector.