345-034-520-578

Heilind Number:EDA345-034-520-578
Manufacturer:EDAC
Manufacturer Number:345-034-520-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-578

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 34 positions spread across 2 rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with Copper Alloy contacts, guarantees reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Whether for professional or personal use, this connector is a perfect choice for all your PCB connection needs. Elevate your connectivity experience with this versatile and dependable component.