345-034-520-603

Heilind Number:EDA345-034-520-603
Manufacturer:EDAC
Manufacturer Number:345-034-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-603

Detailed Description

Enhance your electronic connections with this sleek and efficient Board To Board PCB Connector. Designed for optimal performance, it features 34 positions in a single row, ensuring seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing provides durability and safety, while copper alloy contacts guarantee reliable transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Trust in this connector for superior functionality in your PCB applications.