345-034-520-604

Heilind Number:EDA345-034-520-604
Manufacturer:EDAC
Manufacturer Number:345-034-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in circuit boards, it features 34 positions with a single row layout for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing ensures reliable performance even in challenging environments. The copper alloy contacts guarantee excellent conductivity, while the .1 inch pitch and .2 inch row spacing offer precision in connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Its straight mount orientation allows for easy installation, making it a versatile and essential component for your projects. Elevate your PCB connections with this essential connector, a must-have in your toolkit.