345-034-520-607

Heilind Number:EDA345-034-520-607
Manufacturer:EDAC
Manufacturer Number:345-034-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-607

Detailed Description

Enhance connectivity in your electronic devices with this high-performance green PCB connector. With an amperage of 3A and durable UL 94V-0 thermoplastic polyester housing, it ensures reliable and safe operation. Featuring 34 positions in a single row, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it is suitable for a variety of PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is a versatile and essential component for your connectivity needs.