345-034-520-608

Heilind Number:EDA345-034-520-608
Manufacturer:EDAC
Manufacturer Number:345-034-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-608

Detailed Description

Enhance your PCB connectivity with our Board-To-Board PCB Connector, featuring 34 positions in a single row layout. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector offers robust performance in a sleek green design. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. The copper alloy contacts ensure reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Elevate your connectivity experience with this essential component.